XB6ETN521P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XB6ETN521P
XB6ETN521P
XB6ETN521P
Improve Integrity of Your Emergency Stop | Schneider Electric

XB6ETN521P

DigiKey Part Number
4008-XB6ETN521P-ND
Manufacturer
Manufacturer Product Number
XB6ETN521P
Description
SW E-STOP PULL RESET 1.5A 120V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XB6ETN521P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
1.5A (AC), 1A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 16.00mm Dia
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,27000 €23,27 €
1020,07400 €200,74 €
2518,92480 €473,12 €
5018,09800 €904,90 €
10017,30570 €1.730,57 €
25016,63700 €4.159,25 €
Unit Price without VAT:23,27000 €
Unit Price with VAT:27,69130 €