OD8038-12HBVXE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD8038-24HHBVXE10A

DigiKey Part Number
1053-OD8038-24HHBVXE10A-ND
Manufacturer
Manufacturer Product Number
OD8038-24HHBVXE10A
Description
Thermal Products
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
130.0 CFM (3.64m³/min)
Static Pressure
2.000 in H2O (498.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
66.5dB(A)
Power (Watts)
45.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
1.90A
Voltage Range
15 ~ 26VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 267
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,78000 €22,78 €
1018,64600 €186,46 €
2517,08680 €427,17 €
5015,96740 €798,37 €
10015,54660 €1.554,66 €
Manufacturers Standard Package
Unit Price without VAT:22,78000 €
Unit Price with VAT:27,10820 €