OA172EC-11-1WB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Orion Fans
In Stock: 15
Unit Price: 54,48000 €
Datasheet

MFR Recommended


Orion Fans
In Stock: 11
Unit Price: 54,48000 €
Datasheet
OA172EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA172EC-11-1WB

DigiKey Part Number
1053-1815-ND
Manufacturer
Manufacturer Product Number
OA172EC-11-1WB
Description
FAN EC 172X150X51MM 115VAC
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 220.0 CFM (6.16m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA172EC-11-1WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
220.0 CFM (6.16m³/min)
Static Pressure
0.620 in H2O (154.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC), Thermal Overload Protector (TOP)
Noise
57.0dB
Power (Watts)
15.00W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, UR
Weight
1.5 lbs (680.4 g)
Current Rating (Amps)
0.230A
Voltage Range
103 ~ 127VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes