
OA172EC-UR-1TB | |
|---|---|
DigiKey Part Number | 1053-OA172EC-UR-1TB-ND |
Manufacturer | |
Manufacturer Product Number | OA172EC-UR-1TB |
Description | EC FAN 172X152X51.6MM 90-265VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/220VAC Rectangular/Rounded - 172mm L x 152mm H Ball 220.0 CFM (6.16m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172EC-UR-1TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/220VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 152mm H | |
Width | 51.60mm | |
Air Flow | 220.0 CFM (6.16m³/min) | |
Static Pressure | 0.800 in H2O (199.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC) | |
Noise | 55.0dB | |
Power (Watts) | 12.50W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | - | |
Voltage Range | 90 ~ 265VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 € | 62,99 € |
| 10 | 51,11400 € | 511,14 € |
| 25 | 46,75200 € | 1.168,80 € |
| 50 | 45,34420 € | 2.267,21 € |
| Unit Price without VAT: | 62,99000 € |
|---|---|
| Unit Price with VAT: | 74,95810 € |















