
G109-15SS | |
---|---|
DigiKey Part Number | 1053-G109-15SS-ND |
Manufacturer | |
Manufacturer Product Number | G109-15SS |
Description | FAN GUARD, STAINLESS STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Stainless Steel 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | OA109, OA125, OA4715, OD1225, OD1238 Series | |
Features | 8 Rings | |
Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,96000 € | 2,96 € |
10 | 2,47300 € | 24,73 € |
30 | 2,24100 € | 67,23 € |
50 | 2,13620 € | 106,81 € |
100 | 1,99870 € | 199,87 € |
250 | 1,83356 € | 458,39 € |
Unit Price without VAT: | 2,96000 € |
---|---|
Unit Price with VAT: | 3,52240 € |