966144-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
966144-8
966144-8
966144-8

966144-8

DigiKey Part Number
A114635-ND
Manufacturer
Manufacturer Product Number
966144-8
Description
CONN FERRULE DIN TWO X 14AWG BLU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire
Datasheet
 Datasheet
EDA/CAD Models
966144-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 14 AWG (2.50mm²)
Length - Overall
18.50mm
Length - Pin
10.00mm
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.080
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18500 €1,85 €
250,17360 €4,34 €
500,16540 €8,27 €
1000,15740 €15,74 €
2500,14748 €36,87 €
5000,14044 €70,22 €
1.0000,13373 €133,73 €
2.5000,12535 €313,38 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €