AOM12864A0-0.96WW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOM12864A0-0.96WW

DigiKey Part Number
5491-AOM12864A0-0.96WW-ND
Manufacturer
Manufacturer Product Number
AOM12864A0-0.96WW
Description
GRAPHIC DISPLAY OLED BLACK 0.96"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Black OLED I2C, Parallel, SPI 0.96" (24.38mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Display Type
OLED
Display Mode
-
Touchscreen
Non-Touch
Diagonal Screen Size
0.96" (24.38mm)
Viewing Area
23.74mm W x 12.86mm H
Backlight
-
Dot Pixels
128 x 64
Interface
I2C, Parallel, SPI
Controller Type
SSD1306
Graphics Color
Black
Background Color
White
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,61000 €9,61 €
107,41700 €74,17 €
1006,13640 €613,64 €
5005,57922 €2.789,61 €
1.0005,39851 €5.398,51 €
Manufacturers Standard Package
Unit Price without VAT:9,61000 €
Unit Price with VAT:11,43590 €