5228
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5228

DigiKey Part Number
1528-5228-ND
Manufacturer
Manufacturer Product Number
5228
Description
GRAPHIC DISPLAY OLED WHITE 1.3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module White OLED - Passive Matrix SPI 1.3" (33.02mm) 128 x 64
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
-
Diagonal Screen Size
1.3" (33.02mm)
Viewing Area
31.42mm W x 16.70mm H
Backlight
-
Dot Pixels
128 x 64
Interface
SPI
Controller Type
SH1106G
Graphics Color
White
Background Color
-
Dot Size
0.21mm W x 0.21mm H
Dot Pitch
0.23mm W x 0.23mm H
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,61000 €5,61 €
Manufacturers Standard Package
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,67590 €