
AOM12864A0-1.3WW-ANO | |
|---|---|
DigiKey Part Number | 5491-AOM12864A0-1.3WW-ANO-ND |
Manufacturer | |
Manufacturer Product Number | AOM12864A0-1.3WW-ANO |
Description | GRAPHIC DISPLAY OLED WHITE 1.3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module White OLED SPI 1.3" (33.02mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 31.40mm W x 16.70mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Controller Type | SH1106, SSD1306 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,04000 € | 13,04 € |
| 10 | 10,21200 € | 102,12 € |
| 100 | 8,56570 € | 856,57 € |
| 500 | 7,85076 € | 3.925,38 € |
| 1.000 | 7,61896 € | 7.618,96 € |
| Unit Price without VAT: | 13,04000 € |
|---|---|
| Unit Price with VAT: | 15,51760 € |










