
26295 | |
|---|---|
DigiKey Part Number | 3647-26295-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26295 |
Description | GRAPHIC DISPLAY OLED WHITE 1.3" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White OLED, Monochrome I2C 1.3" (33.02mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED, Monochrome | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 30.00mm W x 16.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | I2C | |
Controller Type | SH1106, SSD1306 | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.21mm W x 0.21mm H | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 3 | 6,15667 € | 18,47 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |









