Non-Touch Graphic LCD Display Module Transmissive White OLED, Monochrome I2C 0.96" (24.38mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26095

DigiKey Part Number
3647-26095-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26095
Description
GRAPHIC DISPLAY OLED WHITE 0.96"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive White OLED, Monochrome I2C 0.96" (24.38mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CANADUINO®
Series
-
Packaging
Bulk
Part Status
Active
Display Type
OLED, Monochrome
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
0.96" (24.38mm)
Viewing Area
22.00mm W x 12.00mm H
Backlight
Without Backlight
Dot Pixels
128 x 64
Interface
I2C
Controller Type
SH1106, SSD1306
Graphics Color
White
Background Color
Blue
Dot Size
0.15mm W x 0.15mm H
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 25,73 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,27000 €4,27 €
33,84333 €11,53 €
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €