
US2BA | |
|---|---|
DigiKey Part Number | US2BATR-ND - Tape & Reel (TR) US2BACT-ND - Cut Tape (CT) US2BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2BA |
Description | DIODE STANDARD 100V 1.5A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US2BA Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURA210T3G | onsemi | 224 | MURA210T3GOSCT-ND | 0,63000 € | Similar |
| BYG22B-E3/TR | Vishay General Semiconductor - Diodes Division | 36.966 | BYG22B-E3/GICT-ND | 0,96000 € | Similar |
| S1B-E3/5AT | Vishay General Semiconductor - Diodes Division | 24.692 | S1B-E3/5ATGICT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39300 € | 3,93 € |
| 100 | 0,25190 € | 25,19 € |
| 500 | 0,19128 € | 95,64 € |
| 1.000 | 0,17172 € | 171,72 € |
| 2.000 | 0,15526 € | 310,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,12105 € | 907,88 € |
| 15.000 | 0,11182 € | 1.677,30 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

