
S1B-E3/5AT | |
|---|---|
DigiKey Part Number | S1B-E3/5ATGITR-ND - Tape & Reel (TR) S1B-E3/5ATGICT-ND - Cut Tape (CT) S1B-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1B-E3/5AT |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,11660 € | 11,66 € |
| 500 | 0,07590 € | 37,95 € |
| 1.000 | 0,06051 € | 60,51 € |
| 2.000 | 0,05388 € | 107,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04100 € | 307,50 € |
| 15.000 | 0,03975 € | 596,25 € |
| 22.500 | 0,03768 € | 847,80 € |
| 37.500 | 0,03535 € | 1.325,62 € |
| 52.500 | 0,03397 € | 1.783,42 € |
| 75.000 | 0,03262 € | 2.446,50 € |
| 187.500 | 0,02968 € | 5.565,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |




