
UC3844BVDR2G | |
|---|---|
DigiKey Part Number | 488-UC3844BVDR2GTR-ND - Tape & Reel (TR) 488-UC3844BVDR2GCT-ND - Cut Tape (CT) 488-UC3844BVDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3844BVDR2G |
Description | IC REG CTRLR PWM CM 14-SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844BVDR2G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3844BVD1R2G | onsemi | 8.652 | UC3844BVD1R2GOSCT-ND | 0,58000 € | MFR Recommended |
| TL3844BDR | Texas Instruments | 10.000 | 296-29924-1-ND | 0,50000 € | Direct |
| TL3844D | Rochester Electronics, LLC | 3.871 | 2156-TL3844D-ND | 0,97000 € | Direct |
| TL3844DR | Texas Instruments | 10.000 | 296-29925-1-ND | 0,72000 € | Direct |
| UC3844AD | Rochester Electronics, LLC | 29.629 | 2156-UC3844AD-ND | 1,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,39640 € | 9,91 € |
| 100 | 0,34700 € | 34,70 € |
| 250 | 0,32348 € | 80,87 € |
| 500 | 0,30928 € | 154,64 € |
| 1.000 | 0,29761 € | 297,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28529 € | 713,23 € |
| 5.000 | 0,27787 € | 1.389,35 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


