Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2844ADTR

DigiKey Part Number
296-46259-2-ND - Tape & Reel (TR)
296-46259-1-ND - Cut Tape (CT)
296-46259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2844ADTR
Description
IC PWM BUCK BST FLYBCK CM 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2844ADTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
50%
Series
Clock Sync
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Output Type
PWM
Package / Case
14-SOIC (0.154", 3.90mm Width)
Topology
Boost, Buck, Flyback, Forward Converter
Supplier Device Package
14-SOIC
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2844BDR2Gonsemi7.349UC2844BDR2GOSCT-ND4,56000 €Similar
In-Stock: 10.844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,64100 €6,41 €
250,57880 €14,47 €
1000,51010 €51,01 €
2500,47732 €119,33 €
5000,45760 €228,80 €
1.0000,44536 €445,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,42419 €1.060,48 €
5.0000,41384 €2.069,20 €
7.5000,40867 €3.065,02 €
12.5000,40293 €5.036,62 €
17.5000,39957 €6.992,47 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €