UC3842BDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.768
Unit Price: 0,65000 €
Datasheet

Direct


Texas Instruments
In Stock: 7.500
Unit Price: 0,51000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.326
Unit Price: 1,27000 €
Datasheet

Direct


Texas Instruments
In Stock: 13.364
Unit Price: 1,08000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 30.279
Unit Price: 1,41000 €
Datasheet

Direct


Texas Instruments
In Stock: 5.967
Unit Price: 1,03000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2.507
Unit Price: 1,27000 €
Datasheet

Direct


Texas Instruments
In Stock: 381
Unit Price: 1,22000 €
Datasheet

Direct


Texas Instruments
In Stock: 9.941
Unit Price: 0,85000 €
Datasheet

Direct


Texas Instruments
In Stock: 112
Unit Price: 1,41000 €
Datasheet

Direct


Texas Instruments
In Stock: 12.270
Unit Price: 1,01000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.900
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.541
Unit Price: 0,73000 €
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3842BDR2

DigiKey Part Number
UC3842BDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3842BDR2
Description
IC REG CTRLR PWM CM 14-SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3842BDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.500In Stock
Ships from Rochester Electronics, LLC