
UC3842ADTR | |
|---|---|
DigiKey Part Number | 296-UC3842ADTR-ND - Tape & Reel (TR) 296-UC3842ADCT-ND - Cut Tape (CT) 296-UC3842ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3842ADTR |
Description | IC REG CTRLR PWM CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842ADTR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Series | Clock Sync No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Output Type PWM | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward Converter | Supplier Device Package 14-SOIC |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,70920 € | 17,73 € |
| 100 | 0,62750 € | 62,75 € |
| 250 | 0,58848 € | 147,12 € |
| 500 | 0,56490 € | 282,45 € |
| 1.000 | 0,55445 € | 554,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52504 € | 1.312,60 € |
| 5.000 | 0,51270 € | 2.563,50 € |
| 7.500 | 0,50653 € | 3.798,98 € |
| 12.500 | 0,49968 € | 6.246,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

