
UC3842BDR2G | |
|---|---|
DigiKey Part Number | 488-UC3842BDR2GTR-ND - Tape & Reel (TR) 488-UC3842BDR2GCT-ND - Cut Tape (CT) 488-UC3842BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3842BDR2G |
Description | IC REG CTRLR PWM CM 14-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842BDR2G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41320 € | 10,33 € |
| 100 | 0,36210 € | 36,21 € |
| 250 | 0,33760 € | 84,40 € |
| 500 | 0,32284 € | 161,42 € |
| 1.000 | 0,31069 € | 310,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28918 € | 722,95 € |
| 5.000 | 0,28167 € | 1.408,35 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

