
TL594CDTBR2G | |
|---|---|
DigiKey Part Number | TL594CDTBR2GOSTR-ND - Tape & Reel (TR) TL594CDTBR2GOSCT-ND - Cut Tape (CT) TL594CDTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL594CDTBR2G |
Description | IC REG CTRLR BCK/PSH-PLL 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL594CDTBR2G Models |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
Manufacturer onsemi | Frequency - Switching 300kHz |
Series | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Push-Pull | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL494CPW | Texas Instruments | 2.533 | 296-26722-5-ND | 0,97000 € | Similar |
| TL494CPWR | Texas Instruments | 4.040 | 296-10192-1-ND | 0,40000 € | Similar |
| TL594CPW | Rochester Electronics, LLC | 7.018 | 2156-TL594CPW-ND | 0,79000 € | Similar |
| TL594CPWR | Texas Instruments | 53 | 296-18890-1-ND | 0,89000 € | Similar |
| TL594IPWR | Texas Instruments | 5.018 | 296-10224-1-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,00320 € | 25,08 € |
| 100 | 0,89280 € | 89,28 € |
| 250 | 0,84028 € | 210,07 € |
| 500 | 0,80860 € | 404,30 € |
| 1.000 | 0,80518 € | 805,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73300 € | 1.832,50 € |
| 5.000 | 0,71688 € | 3.584,40 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

