
TL594CPW | |
|---|---|
DigiKey Part Number | TL594CPW-ND |
Manufacturer | |
Manufacturer Product Number | TL594CPW |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL594CPW Models |
Category | Frequency - Switching 1kHz ~ 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 97% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL594CPWR | Texas Instruments | 53 | 296-18890-1-ND | 0,89000 € | MFR Recommended |
| TL594CDTBR2G | onsemi | 2.440 | TL594CDTBR2GOSCT-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 90 | 0,45411 € | 40,87 € |
| 180 | 0,43050 € | 77,49 € |
| 270 | 0,41863 € | 113,03 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

