
TL494CPWR | |
|---|---|
DigiKey Part Number | 296-10192-2-ND - Tape & Reel (TR) 296-10192-1-ND - Cut Tape (CT) 296-10192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL494CPWR |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL494CPWR Models |
Category | Frequency - Switching 1kHz ~ 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 45% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24880 € | 6,22 € |
| 100 | 0,21580 € | 21,58 € |
| 250 | 0,20000 € | 50,00 € |
| 500 | 0,19050 € | 95,25 € |
| 1.000 | 0,18268 € | 182,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17625 € | 352,50 € |
| 4.000 | 0,17094 € | 683,76 € |
| 6.000 | 0,16829 € | 1.009,74 € |
| 10.000 | 0,16535 € | 1.653,50 € |
| 14.000 | 0,16363 € | 2.290,82 € |
| 20.000 | 0,16198 € | 3.239,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



