


LM340T-12/NOPB | |
|---|---|
DigiKey Part Number | LM340T-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM340T-12/NOPB |
Description | IC REG LINEAR 12V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM340T-12/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA7812CKCSE3 | Rochester Electronics, LLC | 7.327 | 2156-UA7812CKCSE3-ND | 1,09000 € | Direct |
| NCV7812ABTG | Rochester Electronics, LLC | 8.850 | 2156-NCV7812ABTG-OS-ND | 0,37478 € | Similar |
| UA7812CKCS | Rochester Electronics, LLC | 307.865 | 2156-UA7812CKCS-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16000 € | 11,60 € |
| 45 | 1,00111 € | 45,05 € |
| 135 | 0,92081 € | 124,31 € |
| 270 | 0,88144 € | 237,99 € |
| 540 | 0,84904 € | 458,48 € |
| 1.035 | 0,82386 € | 852,70 € |
| 2.520 | 0,79611 € | 2.006,20 € |
| 5.040 | 0,77881 € | 3.925,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |







