
TL594CDTB | |
|---|---|
DigiKey Part Number | TL594CDTB-ND |
Manufacturer | |
Manufacturer Product Number | TL594CDTB |
Description | IC REG CTRLR BCK/PSH-PLL 16TSSOP |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
EDA/CAD Models | TL594CDTB Models |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
Manufacturer onsemi | Frequency - Switching 300kHz |
Series | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Push-Pull | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL494CPW | Texas Instruments | 2.533 | 296-26722-5-ND | 0,98000 € | Similar |
| TL494CPWR | Texas Instruments | 4.040 | 296-10192-1-ND | 0,40000 € | Similar |
| TL594CPW | Rochester Electronics, LLC | 7.018 | 2156-TL594CPW-ND | 0,80000 € | Similar |
| TL594CPWR | Texas Instruments | 53 | 296-18890-1-ND | 0,90000 € | Similar |
| TL594IPWR | Texas Instruments | 5.018 | 296-10224-1-ND | 1,02000 € | Similar |


