Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431ILPRA | |
|---|---|
DigiKey Part Number | TL431ILPRAOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431ILPRA |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431ILPRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |







