LT1431IZ#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 34.194
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.902
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.125
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.853
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.945
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 888
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.138
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,23057 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.044
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,56948 €
Datasheet
TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3
Introducing Power by Linear

LT1431IZ#TRPBF

DigiKey Part Number
LT1431IZ#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1431IZ#TRPBF
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1431IZ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,48956 €2.979,12 €
4.0001,45902 €5.836,08 €
Manufacturers Standard Package
Unit Price without VAT:1,48956 €
Unit Price with VAT:1,77258 €