


TL431ILPRAG | |
|---|---|
DigiKey Part Number | TL431ILPRAGOSTR-ND - Tape & Reel (TR) TL431ILPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431ILPRAG |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ILPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18120 € | 4,53 € |
| 100 | 0,15630 € | 15,63 € |
| 250 | 0,14436 € | 36,09 € |
| 500 | 0,13716 € | 68,58 € |
| 1.000 | 0,13124 € | 131,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12636 € | 252,72 € |
| 4.000 | 0,12235 € | 489,40 € |
| 6.000 | 0,12034 € | 722,04 € |
| 10.000 | 0,11811 € | 1.181,10 € |
| 14.000 | 0,11680 € | 1.635,20 € |
| 20.000 | 0,11555 € | 2.311,00 € |
| 50.000 | 0,11286 € | 5.643,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

