Similar
Similar
Similar
Similar
Similar
Similar

Category | Tolerance ±2.2% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Bag | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431CLPG | onsemi | 5.615 | TL431CLPGOS-ND | 0,29000 € | Direct |
| KA431AZBU | onsemi | 2.982 | KA431AZBU-ND | 0,15000 € | Similar |
| LM431AIZ | onsemi | 209 | LM431AIZFS-ND | 0,17000 € | Similar |
| TL431ACLPG | onsemi | 440 | TL431ACLPGOS-ND | 0,37000 € | Similar |
| TL431AILPG | onsemi | 1.057 | TL431AILPGOS-ND | 0,37000 € | Similar |






