
TL431BCLPG | |
|---|---|
DigiKey Part Number | TL431BCLPGOS-ND |
Manufacturer | |
Manufacturer Product Number | TL431BCLPG |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLPG Models |
Category | Tolerance ±0.4% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KA431AZBU | onsemi | 5.482 | KA431AZBU-ND | 0,14000 € | Similar |
| LM431AIZ | onsemi | 364 | LM431AIZFS-ND | 0,17000 € | Similar |
| LT1431CZ#PBF | Analog Devices Inc. | 38 | LT1431CZ#PBF-ND | 3,05000 € | Similar |
| LT1431IZ#PBF | Analog Devices Inc. | 372 | 505-LT1431IZ#PBF-ND | 3,20000 € | Similar |
| TL1431ACZ | STMicroelectronics | 3.315 | 497-14721-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20960 € | 5,24 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

