
TL1431CLP | |
|---|---|
DigiKey Part Number | 296-10130-5-ND |
Manufacturer | |
Manufacturer Product Number | TL1431CLP |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CLP Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.4% |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70700 € | 7,07 € |
| 25 | 0,63880 € | 15,97 € |
| 100 | 0,56410 € | 56,41 € |
| 250 | 0,52836 € | 132,09 € |
| 500 | 0,50688 € | 253,44 € |
| 1.000 | 0,48918 € | 489,18 € |
| 3.000 | 0,46731 € | 1.401,93 € |
| 5.000 | 0,45923 € | 2.296,15 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |








