



V80212MS02Q | |
|---|---|
DigiKey Part Number | CKC3001-ND |
Manufacturer | |
Manufacturer Product Number | V80212MS02Q |
Description | SWITCH SLIDE DPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V80212MS02Q Models |
Category | Actuator Type Screwdriver Slot |
Manufacturer C&K | Actuator Length Flush |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Features 115V-230V Marking |
Switch Function On-On (Line Voltage Selector) | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 10A (AC), 4A (DC) | Actuator Material Polyester, Glass Filled |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 6,36600 € | 63,66 € |
| 50 | 5,56920 € | 278,46 € |
| 100 | 5,26850 € | 526,85 € |
| 250 | 4,91344 € | 1.228,36 € |
| 500 | 4,67690 € | 2.338,45 € |
| 1.000 | 4,46707 € | 4.467,07 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |










