Direct
Similar
Similar
Similar
Similar

TL431BVLP | |
|---|---|
DigiKey Part Number | TL431BVLPOS-ND |
Manufacturer | |
Manufacturer Product Number | TL431BVLP |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431BVLP Models |
Category | Tolerance ±0.4% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KA431AZBU | onsemi | 2.982 | KA431AZBU-ND | 0,15000 € | Similar |
| LM431AIZ | onsemi | 209 | LM431AIZFS-ND | 0,17000 € | Similar |
| TL431BQLP | Rochester Electronics, LLC | 37.080 | 2156-TL431BQLP-ND | 0,87000 € | Direct |
| TL431BVLPG | Rochester Electronics, LLC | 17.325 | 2156-TL431BVLPG-OS-ND | 0,26557 € | Direct |
| LT1431CZ#PBF | Analog Devices Inc. | 38 | LT1431CZ#PBF-ND | 3,08000 € | Similar |






