
TL431BQLP | |
|---|---|
DigiKey Part Number | 296-31391-ND |
Manufacturer | |
Manufacturer Product Number | TL431BQLP |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQLP Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Bulk | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,51040 € | 12,76 € |
| 100 | 0,44880 € | 44,88 € |
| 250 | 0,41944 € | 104,86 € |
| 500 | 0,40172 € | 200,86 € |
| 1.000 | 0,38713 € | 387,13 € |
| 3.000 | 0,36911 € | 1.107,33 € |
| 5.000 | 0,36245 € | 1.812,25 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


