TIP29CTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 512
Unit Price: 1,51000 €
Datasheet

Similar


onsemi
In Stock: 847
Unit Price: 1,24000 €
Datasheet

Similar


onsemi
In Stock: 112
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 2.370
Unit Price: 1,54000 €
Datasheet

Similar


onsemi
In Stock: 12.968
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 6.493
Unit Price: 1,35000 €
Datasheet

Direct


STMicroelectronics
In Stock: 5.095
Unit Price: 0,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.906
Unit Price: 0,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.091
Unit Price: 1,26000 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 1 A 3MHz 2 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP29CTU

DigiKey Part Number
TIP29CTU-ND
Manufacturer
Manufacturer Product Number
TIP29CTU
Description
TRANS NPN 100V 1A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 3MHz 2 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TIP29CTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 125mA, 1A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 1A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes