
BD239CTU | |
|---|---|
DigiKey Part Number | BD239CTU-ND |
Manufacturer | |
Manufacturer Product Number | BD239CTU |
Description | TRANS NPN 100V 2A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 30 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD239CTU Models |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V |
Packaging Tube | Power - Max 30 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 200mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD239C | onsemi | 512 | BD239C-ND | 1,59000 € | Direct |
| BD243CG | onsemi | 2.762 | BD243CGOS-ND | 2,18000 € | Similar |
| TIP29CG | onsemi | 10.667 | TIP29CGOS-ND | 1,95000 € | Similar |
| TIP31CG | onsemi | 10.211 | TIP31CGOS-ND | 1,57000 € | Similar |
| BD239C | STMicroelectronics | 2.837 | 497-12138-ND | 1,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 50 | 0,61740 € | 30,87 € |
| 100 | 0,54950 € | 54,95 € |
| 500 | 0,43014 € | 215,07 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

