
TIP29C | |
|---|---|
DigiKey Part Number | 497-2611-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP29C |
Description | TRANS NPN 100V 1A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP29C Models |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V |
Packaging Tube | Power - Max 2 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 125mA, 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 50 | 0,84580 € | 42,29 € |
| 100 | 0,75680 € | 75,68 € |
| 500 | 0,60040 € | 300,20 € |
| 1.000 | 0,55009 € | 550,09 € |
| 2.000 | 0,50778 € | 1.015,56 € |
| 5.000 | 0,46202 € | 2.310,10 € |
| 10.000 | 0,43375 € | 4.337,50 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |






