Bipolar (BJT) Transistor NPN 40 V 1 A 3MHz 2 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP29

DigiKey Part Number
2156-TIP29-488-ND
Manufacturer
Manufacturer Product Number
TIP29
Description
TRANS NPN 40V 1A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 3MHz 2 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
300µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 1A, 4V
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Frequency - Transition
3MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-220-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 125mA, 1A
Supplier Device Package
TO-220-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.641
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2641
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9840,25497 €250,89 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €