
TIP29CTSTU | |
|---|---|
DigiKey Part Number | TIP29CTSTU-ND |
Manufacturer | |
Manufacturer Product Number | TIP29CTSTU |
Description | TRANS NPN 100V 1A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 3MHz 2 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP29CTSTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 125mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD239C | onsemi | 512 | BD239C-ND | 1,59000 € | Similar |
| BD239CTU | onsemi | 847 | BD239CTU-ND | 1,31000 € | Similar |
| BD243CG | onsemi | 2.762 | BD243CGOS-ND | 2,18000 € | Similar |
| TIP31CG | onsemi | 10.206 | TIP31CGOS-ND | 1,57000 € | Similar |
| TIP29CG | onsemi | 10.667 | TIP29CGOS-ND | 1,95000 € | Parametric Equivalent |




