
SZMMSZ5242BT3G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ5242BT3GTR-ND - Tape & Reel (TR) 488-SZMMSZ5242BT3GCT-ND - Cut Tape (CT) 488-SZMMSZ5242BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5242BT3G |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5242BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ12T1G | onsemi | 32.364 | MMSZ12T1GOSCT-ND | 0,14000 € | Direct |
| MMSZ4699T1G | onsemi | 11.389 | MMSZ4699T1GOSCT-ND | 0,14000 € | Direct |
| SZMMSZ12T1G | onsemi | 66 | SZMMSZ12T1GOSCT-ND | 0,34000 € | Direct |
| SZMMSZ12T3G | onsemi | 4.566 | SZMMSZ12T3GOSCT-ND | 0,24000 € | Direct |
| MMSZ5242BT1G | onsemi | 2 | MMSZ5242BT1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11210 € | 11,21 € |
| 500 | 0,08284 € | 41,42 € |
| 1.000 | 0,07339 € | 73,39 € |
| 2.000 | 0,06540 € | 130,80 € |
| 5.000 | 0,05674 € | 283,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04757 € | 475,70 € |
| 20.000 | 0,04339 € | 867,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


