
SZMMSZ12T1G | |
|---|---|
DigiKey Part Number | SZMMSZ12T1GOSTR-ND - Tape & Reel (TR) SZMMSZ12T1GOSCT-ND - Cut Tape (CT) SZMMSZ12T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ12T1G |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ12T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4699T1G | onsemi | 2.979 | MMSZ4699T1GOSCT-ND | 0,14000 € | Direct |
| MMSZ5242BT1G | onsemi | 2 | MMSZ5242BT1GOSCT-ND | 0,14000 € | Direct |
| MMSZ5242ET1G | onsemi | 201 | MMSZ5242ET1GOSCT-ND | 0,31000 € | Direct |
| SZMMSZ5242BT1G | onsemi | 12.189 | SZMMSZ5242BT1GOSCT-ND | 0,29000 € | Direct |
| SZMMSZ5242BT3G | onsemi | 9.320 | 488-SZMMSZ5242BT3GCT-ND | 0,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,13110 € | 13,11 € |
| 500 | 0,09732 € | 48,66 € |
| 1.000 | 0,08640 € | 86,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06714 € | 201,42 € |
| 6.000 | 0,06066 € | 363,96 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





