
SZMMSZ4679T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4679T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4679T1GOSCT-ND - Cut Tape (CT) SZMMSZ4679T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4679T1G |
Description | DIODE ZENER 2V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4679T1G Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 5 µA @ 1 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09370 € | 9,37 € |
| 500 | 0,06888 € | 34,44 € |
| 1.000 | 0,06084 € | 60,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04685 € | 140,55 € |
| 6.000 | 0,04206 € | 252,36 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






