17V Clamp 2.35A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZH12VAWT1G

DigiKey Part Number
488-SZMMBZH12VAWT1GTR-ND - Tape & Reel (TR)
488-SZMMBZH12VAWT1GCT-ND - Cut Tape (CT)
488-SZMMBZH12VAWT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZH12VAWT1G
Description
TVS DIODE 8.5VWM 17VC SC703
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
17V Clamp 2.35A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZH12VAWT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
2.35A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16200 €1,62 €
1000,10140 €10,14 €
5000,07476 €37,38 €
1.0000,06611 €66,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05102 €153,06 €
6.0000,04587 €275,22 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €