Parametric Equivalent
Similar



SZMM5Z3V0T1G | |
|---|---|
DigiKey Part Number | SZMM5Z3V0T1GOSTR-ND - Tape & Reel (TR) SZMM5Z3V0T1GOSCT-ND - Cut Tape (CT) SZMM5Z3V0T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z3V0T1G |
Description | DIODE ZENER 3V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z3V0T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z3V0T1G | onsemi | 1.594 | MM5Z3V0T1GOSCT-ND | 0,18000 € | Parametric Equivalent |
| EDZVT2R30B | Rohm Semiconductor | 17.506 | EDZVT2R30BCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14160 € | 14,16 € |
| 500 | 0,10540 € | 52,70 € |
| 1.000 | 0,09371 € | 93,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07298 € | 218,94 € |
| 6.000 | 0,06603 € | 396,18 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




