
EDZVT2R30B | |
|---|---|
DigiKey Part Number | EDZVT2R30BTR-ND - Tape & Reel (TR) EDZVT2R30BCT-ND - Cut Tape (CT) EDZVT2R30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R30B |
Description | DIODE ZENER 30V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 150 mW ±3% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R30B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,04304 € | 21,52 € |
| 1.000 | 0,04045 € | 40,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02582 € | 206,56 € |
| 16.000 | 0,02496 € | 399,36 € |
| 24.000 | 0,02410 € | 578,40 € |
| 40.000 | 0,02192 € | 876,80 € |
| 56.000 | 0,02087 € | 1.168,72 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |








