


SZMM5Z3V0T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z3V0T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z3V0T5GCT-ND - Cut Tape (CT) 488-SZMM5Z3V0T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z3V0T5G |
Description | DIODE ZENER 3V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±6.67% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14340 € | 14,34 € |
| 500 | 0,10674 € | 53,37 € |
| 1.000 | 0,09489 € | 94,89 € |
| 2.000 | 0,08491 € | 169,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06427 € | 514,16 € |
| 16.000 | 0,05875 € | 940,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

