Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZBZX84B16LT1G | |
|---|---|
DigiKey Part Number | SZBZX84B16LT1GOSTR-ND - Tape & Reel (TR) SZBZX84B16LT1GOSCT-ND - Cut Tape (CT) SZBZX84B16LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84B16LT1G |
Description | DIODE ZENER 16V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84B16LT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B16LT1G | onsemi | 2.417 | BZX84B16LT1GOSCT-ND | 0,18000 € | Parametric Equivalent |
| BZX84C16-7-F | Diodes Incorporated | 178.803 | BZX84C16-FDICT-ND | 0,17000 € | Similar |
| CMPZ5246B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5246BBKPBFREE-ND | 0,07100 € | Similar |
| CMPZ5246B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5246BTRPBFREECT-ND | 0,48000 € | Similar |
| MMBZ5246B-7-F | Diodes Incorporated | 15.979 | MMBZ5246B-FDICT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05400 € | 27,00 € |
| 1.000 | 0,04754 € | 47,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03639 € | 109,17 € |
| 6.000 | 0,03253 € | 195,18 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |








