


SURS8320T3G-VF01 | |
|---|---|
DigiKey Part Number | 488-SURS8320T3G-VF01TR-ND - Tape & Reel (TR) 488-SURS8320T3G-VF01CT-ND - Cut Tape (CT) 488-SURS8320T3G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SURS8320T3G-VF01 |
Description | DIODE STANDARD 200V 4A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,40850 € | 40,85 € |
| 500 | 0,31668 € | 158,34 € |
| 1.000 | 0,28710 € | 287,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22070 € | 551,75 € |
| 5.000 | 0,21042 € | 1.052,10 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |



