
NRVBS360T3G | |
|---|---|
DigiKey Part Number | NRVBS360T3GOSTR-ND - Tape & Reel (TR) NRVBS360T3GOSCT-ND - Cut Tape (CT) NRVBS360T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS360T3G |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76500 € | 7,65 € |
| 100 | 0,50600 € | 50,60 € |
| 500 | 0,39462 € | 197,31 € |
| 1.000 | 0,35877 € | 358,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29625 € | 740,62 € |
| 5.000 | 0,27403 € | 1.370,15 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |



