
SESDONCAN1LT1G | |
|---|---|
DigiKey Part Number | SESDONCAN1LT1GOSTR-ND - Tape & Reel (TR) SESDONCAN1LT1GOSCT-ND - Cut Tape (CT) SESDONCAN1LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESDONCAN1LT1G |
Description | TVS DIODE 24VWM 50VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SESDONCAN1LT1G Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 10pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Min) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22110 € | 22,11 € |
| 500 | 0,16706 € | 83,53 € |
| 1.000 | 0,14964 € | 149,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11803 € | 354,09 € |
| 6.000 | 0,10769 € | 646,14 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |










