Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SE5532AD8R2 | |
|---|---|
DigiKey Part Number | SE5532AD8R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE5532AD8R2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SE5532AD8R2 Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE5532AD8R2G | onsemi | 0 | 488-SE5532AD8R2GCT-ND | 0,64000 € | Direct |
| LM258DRG3 | Texas Instruments | 1.030 | 296-LM258DRG3CT-ND | 0,25000 € | Similar |
| LM4565FJ-GE2 | Rohm Semiconductor | 1.813 | 846-LM4565FJ-GE2CT-ND | 1,05000 € | Similar |
| LM833D | Texas Instruments | 8 | 296-47706-ND | 1,11000 € | Similar |
| LME49723MA/NOPB | Texas Instruments | 658 | 296-47707-ND | 2,20000 € | Similar |






