Direct
Direct
Direct
Similar
Similar



SBAS21LT1G | |
|---|---|
DigiKey Part Number | SBAS21LT1GOSTR-ND - Tape & Reel (TR) SBAS21LT1GOSCT-ND - Cut Tape (CT) SBAS21LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS21LT1G |
Description | DIODE STANDARD 250V 200MA SOT233 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBAS21LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04370 € | 4,37 € |
| 500 | 0,03162 € | 15,81 € |
| 1.000 | 0,02767 € | 27,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02471 € | 74,13 € |
| 6.000 | 0,02371 € | 142,26 € |
| 9.000 | 0,02345 € | 211,05 € |
| 15.000 | 0,01729 € | 259,35 € |
| 21.000 | 0,01642 € | 344,82 € |
| 30.000 | 0,01557 € | 467,10 € |
| 75.000 | 0,01371 € | 1.028,25 € |
| 150.000 | 0,01256 € | 1.884,00 € |
| 300.000 | 0,01159 € | 3.477,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |








